PHOENIX CONTACT1054546Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 41 | |
| 630V | |
| 5 | |
| 0.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 5.69 | |
| 15.64 | |
| 28.2 | |
| 13.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

