Molex1054052110Connector Headers and PCB Receptacles
Conn Wire to Board HDR 10 POS 2.5mm Solder RA Side Entry SMD Nano-Fit T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| Center Key | |
| 7/Contact | |
| 250VDC|250VAC | |
| -40 | |
| 125 | |
| 25 | |
| Tape and Reel | |
| 1.34 | |
| Nano-Fit | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

