10-25% Off
Molex1053860004Connector Accessories
Connector Accessories Spring Clip Straight Stainless Steel Gold T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Spring Clip | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Stainless Steel | |
| Gold | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.023 | |
| 88.9 | |
| 25.4 | |
| 27.94 |
With this spring clip 1053860004 connector accessory from Molex you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This part has an operating temperature of -40 to 85 °C. This product is 88.9 mm long, 27.94 mm tall and 25.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

