Molex1053840001Connector Accessories
Connector Accessories Closed Tip Spring Straight Stainless Steel Gold T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Closed Tip Spring | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Stainless Steel | |
| Gold | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.033 | |
| 99.06 | |
| 50.8 | |
| 27.94 |
Complete your total connector assembly with this closed tip spring 1053840001 connector accessory from Molex. It has a straight body orientation. This product is 99.06 mm long, 27.94 mm tall and 50.8 mm deep. This part has an operating temperature of -40 to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

