Molex1053113503Connector Headers and PCB Receptacles
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| 3 | |
| 1 | |
| 2.5 | |
| Straight | |
| 7.5/Contact | |
| 250VDC|250VAC | |
| -40 | |
| 125 | |
| 25 | |
| Tape and Reel | |
| 0.49 | |
| 3.2 | |
| Nano-Fit | |
| Contact Plating Thickness | 1.52um |
| 3.2 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

