Molex1052630003Antennas
Antenna Cellular 3dBi Gain 894MHz/960MHz/1880MHz/1990MHz/2170MHz/2690MHz Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8529.10.40.40 | |
| Automotive | No |
| PPAP | No |
| Cellular | |
| Omni-Directional | |
| Linear | |
| 824|880|1710|1850|1920|2500 | |
| 894|960|1880|1990|2170|2690 | |
| 3dBi(Max) | |
| 50 | |
| IPEX MHF|U.FL | |
| Tray | |
| Package Height | 0.1 |
| Package Width | 13 |
| Package Length | 106.7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

