TE Connectivity1052422-1Connector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Flange Mount RCP Gold Over Copper Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| RCP | |
| Solder Cup | |
| Straight | |
| F | |
| Gold Over Copper | |
| 0 to 18G | |
| 50 | |
| 5000 | |
| Standard | |
| -65 | |
| 125 | |
| Carton | |
| 9.53 | |
| 12.7 | |
| 12.7 | |
| Flange Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

