TE Connectivity1050859-1Connector RF
1050859-1 TE Connectivity RF Connectors SMA 0Hz to 18GHz 50Ohm Solder Cable Mount Gold Over Copper - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.4010 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| F | |
| Solder | |
| Straight | |
| F | |
| Gold Over Copper | |
| 0 to 18G | |
| 50 | |
| Threaded | |
| Standard | |
| -65 | |
| 125 | |
| Bag | |
| 12.7 | |
| 6.4 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

