Top Purchased
Molex1050281001Connector Socket
Conn Camera Socket SKT 32 POS Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Camera Socket | |
| SKT | |
| 32 | |
| Solder | |
| Straight | |
| 0.5/Contact | |
| 50VAC|50VDC | |
| -55 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.739 | |
| 10.6 | |
| 10.6 | |
| 4.2 | |
| Surface Mount |
This camera socket 1050281001 connector socket from Molex expands your design options by giving you a strong and tight connection for multi-wired cables. This SKT connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. It has a socket type gender. This device has a maximum current rating of 0.5 A/contact. 1050281001 is housed in thermoplastic. It uses the solder termination method. This product is 10.6 mm long, 4.2 mm tall and 10.6 mm deep. It is insulated with thermoplastic. This connector socket has an operating temperature of -55 to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

