PHOENIX CONTACT1050004Connector Accessories
Connector Accessories Zack Marker Strip Straight Polyamide White
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Zack Marker Strip | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| White | |
| -40 | |
| 100 | |
| Snap In | |
| 1.2 | |
| 5 |
This specially designed zack marker strip 1050004 connector accessory from Phoenix Contact comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 5.2 mm long. This part has an operating temperature of -40 to 100 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

