Top Searched
Illinois Capacitor104MACQRL150Capacitor RC Network
Cap RC Network 0.1uF 1600V 20% 150 Ohm 10% 0.5 (1/2)W 1R/1C 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 1600VDC|660VAC | |
| 150 | |
| 10% | |
| 0.5 (1/2) | |
| PET | |
| 1R/1C | |
| Radial | |
| 2 | |
| 20.8 | |
| 27.4 X 11.18 X 16.7 | |
| -55 | |
| 85 | |
| 0.8 | |
| 27.4(Max) | |
| 11.18(Max) | |
| 16.7(Max) | |
| Through Hole |
Cornell Dubilier's 104MACQRL150 capacitor filter will help you filter an incoming signal to meet your processor's requirements. It can withstand a voltage of 1600 VDC|660VAC. It has 2 terminals. This filtering capacitor has a maximum operating temperature of 85 °C. This product is 27.4(Max) mm long, 16.7(Max) mm tall and 11.18(Max) mm deep. Its capacitance value is 0.1uF. The 104MACQRL150 filtering capacitor has a radial termination style. This product's terminal pitch is 20.8 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

