Illinois Capacitor104M48QH39Capacitor RC Network
Cap RC Network 0.1uF 1200V 20% 39 Ohm 10% 2W 1R/1C 85°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 1200VDC|480VAC | |
| 39 | |
| 10% | |
| 2 | |
| PET | |
| 1R/1C | |
| Radial | |
| 2 | |
| 32.7 | |
| 40.6 X 16.3 X 26.4 | |
| -55 | |
| 85 | |
| 0.8 | |
| 40.6(Max) | |
| 16.3(Max) | |
| 26.4(Max) | |
| Through Hole |
Through different capacitor and resistor combinations, the 104M48QH39 capacitor filter from Cornell Dubilier can provide the filter you need for your project. It can withstand a voltage of 1200 VDC|480VAC. This filtering capacitor has a maximum operating temperature of 85 °C. It has 2 terminals. This product is 40.6(Max) mm long, 26.4(Max) mm tall and 16.3(Max) mm deep. The 104M48QH39 filtering capacitor has a radial termination style. Its capacitance value is 0.1uF. This product's terminal pitch is 32.7 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

