Illinois Capacitor104M06QC100Capacitor RC Network
Cap RC Network 0.1uF 600V 20% 100 Ohm 10% 0.5 (1/2)W 1R/1C 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 600VDC|250VAC | |
| 100 | |
| 10% | |
| 0.5 (1/2) | |
| PET | |
| 1R/1C | |
| Radial | |
| 2 | |
| 20.8 | |
| 27.4 X 9.9 X 16.7 | |
| -55 | |
| 85 | |
| 0.8 | |
| 27.4(Max) | |
| 9.9(Max) | |
| 16.7(Max) | |
| Through Hole |
Filtering out certain frequencies? Then this 104M06QC100 capacitor filter from Cornell Dubilier will help you get rid of those pesky frequencies! It can withstand a voltage of 600 VDC|250VAC. It has 2 terminals. This filtering capacitor has a maximum operating temperature of 85 °C. This product's terminal pitch is 20.8 mm. This product is 27.4(Max) mm long, 16.7(Max) mm tall and 9.9(Max) mm deep. The 104M06QC100 filtering capacitor has a radial termination style. Its capacitance value is 0.1uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

