TE Connectivity104656-2Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Box
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Slot/Dual Slot | |
| 1.27 | |
| 0.5/Contact | |
| 30VAC | |
| 5000 | |
| -65 | |
| 105 | |
| Box | |
| 15.79 | |
| 7.23 | |
| 7.56 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

