Molex1046421610Connector Memory Card
Conn SIM Card SKT 16 POS 1.1mm Solder RA SMD microSD™ 0.5A/Contact T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| SIM Card | |
| SKT | |
| 16 | |
| 2 | |
| 1.1 | |
| Solder | |
| Right Angle | |
| 0.5/Contact | |
| 10VDC|10VAC | |
| 1000 | |
| -40 | |
| 85 | |
| 10000 | |
| Normal | |
| Tape and Reel | |
| 14.1 | |
| 18.25 | |
| 2.1 | |
| microSD™ | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
