TE Connectivity1046234-1Connector RF
Conn Type N 0Hz to 18GHz 50Ohm Solder ST Cable Mount M Gold Package
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type N | |
| M | |
| Solder | |
| Straight | |
| M | |
| Gold | |
| 0 to 18G | |
| 0.21 | |
| 50 | |
| 10000 | |
| Threaded | |
| Standard | |
| -65 | |
| 165 | |
| Package | |
| 21 | |
| 24.3 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

