TE Connectivity1045646-1Connector RF
Conn SSMA 0Hz to 26.5GHz 50Ohm Solder ST Panel Mount RCP Gold Over Copper Package
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| SSMA | |
| RCP | |
| Solder | |
| Straight | |
| SKT | |
| Gold Over Copper | |
| 0 to 26.5G | |
| 0.25 | |
| 50 | |
| 5000 | |
| Threaded | |
| Standard | |
| -65 | |
| 165 | |
| Package | |
| 10.2 | |
| Panel Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

