TE Connectivity1045503-1Connector RF
Conn SSMA 0Hz to 26GHz 50Ohm Crimp ST Panel Mount F Gold Package
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| SSMA | |
| F | |
| Crimp | |
| Straight | |
| F | |
| Gold | |
| 0 to 26G | |
| 0.2 | |
| 50 | |
| 5000 | |
| Threaded | |
| Standard | |
| -65 | |
| 165 | |
| Package | |
| 35.6 | |
| 6.4 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

