TE Connectivity1045497-1Connector RF
Conn SSMA 0Hz to 38GHz 50Ohm Solder ST Cable Mount RCP Gold Package
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SSMA | |
| F | |
| Straight | |
| 0 to 38G | |
| 50 | |
| -65 | |
| 165 | |
| Package |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

