TE Connectivity1045351-1Connector RF
Conn SSMA 0Hz to 38GHz 50Ohm Solder ST Cable Mount PL Gold Over Copper Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SSMA | |
| PL | |
| Solder | |
| Straight | |
| PIN | |
| Gold Over Copper | |
| 0 to 38G | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| Package | |
| 11.4 | |
| 6.4 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

