MolexSIM and Combo Card Connectors | 1042391430Connector Memory Card
Conn Micro SD/Micro SIM Combo Connector SKT 14 POS 1.1mm Solder RA SMD microSD™ 0.5A/Contact T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro SD/Micro SIM Combo Connector | |
| SKT | |
| 14 | |
| 1 | |
| 1.1 | |
| Solder | |
| Right Angle | |
| 0.5/Contact | |
| 10VDC|10VAC | |
| 1000 | |
| -40 | |
| 85 | |
| 10000 | |
| Normal | |
| Tape and Reel | |
| 12.2 | |
| 18.15 | |
| 2.05 | |
| microSD™ | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

