TE Connectivity104074-4Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole Box
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 20 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Center Key/Dual Side Slot | |
| 1/Contact | |
| 30VAC | |
| 5000 | |
| -65 | |
| 105 | |
| 200 | |
| Box | |
| 31.74 | |
| 11.17 | |
| 6.35 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

