Molex1040040905Connector USB
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mini USB 2.0 Type B | |
| RCP | |
| 5 | |
| 5 | |
| 1 | |
| Solder | |
| 0.8 | |
| Straight | |
| 1/Contact | |
| Phosphor Bronze | |
| -40 | |
| 85 | |
| Tray | |
| 18 | |
| 12.94 | |
| 20.1 | |
| Through Hole |
Use the mini USB type b 1040040905 audio and video connector from Molex for your design to run audio and video. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. Its pitch is 1.6 mm. 1040040905 is housed in liquid crystal polymer. This component will be shipped in tray format. This product is 18 mm long, 12.94 mm tall and 21.6 mm deep. Its 5 terminals use the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
