Honeywell103SR14A-1Hall Effect Sensors
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| Automotive | No |
| PPAP | No |
| Unipolar | |
| Module | |
| 5 | |
| 8(Min) | |
| 160 | |
| 20 | |
| 4.5 | |
| 9|12|15|18|5 | |
| 24 | |
| 10000 | |
| -40 | |
| 100 | |
| Mounting | Panel |
| Package Height | 25.4 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 3 |
| 3 | |
| Lead Shape | Cable |
Use this 103SR14A-1 Hall effect sensor from Honeywell for proximity switching, positioning, speed detection, and current sensing applications. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 4.5 V and a maximum of 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

