Honeywell103SR13A-4Hall Effect Sensors
Hall Effect Sensor 40mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| Automotive | No |
| PPAP | No |
| Unipolar | |
| Module | |
| 200 | |
| 35(Min) | |
| 495 | |
| 20 | |
| 4.5 | |
| 5|9|12|15|18 | |
| 24 | |
| 10000 | |
| -40 | |
| 100 | |
| Mounting | Panel |
| Package Length | 25.4 |
| PCB changed | 3 |
| 3 | |
| Lead Shape | Cable |
By using it to detect a magnetic field, this 103SR13A-4 Hall effect sensor from Honeywell can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 40 mA. This device's minimum operating supply voltage of -1 V, while its maximum is 25 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

