Top Searched
Illinois Capacitor103MPW400KCapacitor Film
Cap Film 0.01uF 400V PP 10%( 6 X 14.5mm) Axial 17.684 Ohm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 400VDC|220VAC | |
| 17.684 | |
| PP | |
| Through Hole | |
| Axial | |
| 6 X 14.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 6(Max) | |
| 14.5(Max) | |
| 0.6 | |
| 35 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

