TE Connectivity103961-5Connector Headers and PCB Receptacles
Conn Wire to Board SKT 6 POS 2.54mm IDT ST Cable Mount Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| SKT | |
| 6 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 267V | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| Tube | |
| 15.24 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

