TE Connectivity103951-2Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 2.54mm IDT ST Cable Mount Tube
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
3 | |
1 | |
IDT | |
2.54 | |
Straight | |
3/Contact | |
267V | |
5000 | |
15 | |
-65 | |
105 | |
Tube | |
Cable Mount |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.