TE Connectivity103906-3Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Box
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Key/Center Slot/Dual Slot | |
| 3/Contact | |
| 267V | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| 200 | |
| Box | |
| 12.57 | |
| 13.58 | |
| 6.98 | |
| 3.3 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

