TE Connectivity103688-8Connector Discrete Wire Housing
Conn Housing F 9 POS 2.54mm Crimp/IDT ST Cable Mount Black Package
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 9 | |
| 1 | |
| Crimp/IDT | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VAC | |
| 5000 | |
| -65 | |
| 105 | |
| Package | |
| 45.72 | |
| 15.24 | |
| 2.49 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

