| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 8.5 | |
| Connector D-Subminiature | |
| 180° | |
| Polybutylene Terephthalate | |
| -20 | |
| 85 | |
| Black | |
| Junction Shell | |
| 37.2 |
This junction backshell 10326-52F0-008 backshell from 3M is available in different designs to provide the best backshell and environmental sealing for different wires and cables. This has a Connector SCSI connector. This product is 37.2 mm long, 14 mm tall and 39 mm deep. This cable strain relief has an operating temperature range of -20 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
