| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 17 | |
| 180° | |
| Polybutylene Terephthalate | |
| -20 | |
| 85 | |
| Black | |
| Junction Shell | |
| 33.3 |
Make a strong joint with this junction backshell 10320-52F0-008 backshell from 3M, it will protect and keep the connection strong. This has a Connector SCSI connector. This cable strain relief has an operating temperature range of -20 °C to 85 °C. This product is 33.3 mm long, 14 mm tall and 39 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
