Seeed Technology Co.,LtdRelay Shield | 103030009Development Kits and Tools
Relay Shield Board v3.0 with 4.75V to 5.25V
Description
The Relay Shield provides the ability control high current devices that cannot be controlled by Arduino’s Digital I/O pins because of its limits on current and voltage. It features four high quality relays that provide NO (Normally Open)/NC (Normally Closed) interface.
The Relay Shield also includes four LEDs to display the on/off state of each relay. The standardized shield form factor makes it a smooth connection to the Arduino/Seeeduino board or other Arduino compatible boards.
Hardware layout (Source: Seeed Technology):
Cautions:
Make sure to place 2 layers of electrical tape on the top of the Arduino’s USB connector as this will prevent the relay shield from making contact.
Do not operate voltage more than 35 VDCC.
Features:
• NO and NC relay pins for each relay
• Arduino Uno/Leonardo/Seeeduino compatible
• Interface via digital I/O pins 4,5,6, and 7
• LED status indicator for each relay
Specification:
• Supply Voltage: 4.75 (min)/5 (typical)/5.25 (max) VDC
• Working Current: 8 (min)/250 (max) mA
• Switching Voltage: 35 VDC
• Switching Current: 8 A
• Switching Power: 70 W
• Frequency: 1 Hz
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Shield Board | |
| Relay and Solenoid Tools |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
