Arrow Electronic Components Online
103020016|SEEED|simage
103020016|SEEED|limage
Amplifier IC Development Boards and Kits

103020016

INA125 Instrumentation Amplifier Grove Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device
    INA125
  • Supported Device Technology
    Instrumentation Amplifier
  • Product Length (mm)
    130
  • Product Depth (mm)
    90
  • Product Weight (g)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources