Honeywell102TL2-10Switch Toggle
Switch Toggle ON ON ON SP3T Round Lever IWTS 20A 277VAC 250VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SP3T | |
| ON ON ON | |
| Threaded | |
| 20@28VDC | |
| 17.27 | |
| Panel Mount with Threads | |
| IWTS | |
| 6 | |
| Complete | |
| Complete | |
| Straight | |
| -65 | |
| 72 | |
| 15/32-32 | |
| 33.53 | |
| 22.61 | |
| 66.55 |
This compact 102TL2-10 toggle switch from Honeywell makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 20 A @ 28VDC. It has a SP3T configuration. This toggle switch has an operating temperature range of -65 °C to 72 °C. The 102TL2-10 toggle switch has an iwts termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.53 mm long, 66.55 mm tall and 22.61 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

