Johanson Dielectrics102S48W104KV4ECapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 2225 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 1000VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5.72 X 6.48 X 4.06 | |
| 2225 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.72 | |
| 6.48 | |
| 4.06(Max) | |
| 0.59 |
This 102S48W104KV4E multilayer ceramic capacitor (MLCC) from Johanson consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. This product is 5.72 mm long, 4.06(Max) mm tall and 6.48 mm deep. Its capacitance value is 0.1uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

