Johanson Dielectrics102R18W102KV4ECapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1206 125°C T/R

This 102R18W102KV4E multilayer ceramic capacitor from Johanson is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.17 mm long, 1.7(Max) mm tall and 1.57 mm deep. It has a tolerance of 10%. Its capacitance value is 0.001uF.

Total In Stock: 11,660 parts

Regional Inventory: 8,660

    Total$0.13Price for 1

    8,660 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      8660
      Country Of origin:
      Taiwan
         
      • Price: $0.1308
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 8,660 parts
      • Price: $0.1308
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2542+
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 3,000 parts
      • Price: $0.1168

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.