Seeed Technology Co.,LtdTessel 2 | 102990210Embedded System Development Boards and Kits
Tessel 2 | 102990210 Seeed Technology Co.,Ltd Development Tool MT7620n/SAMD21 48MHz/580MHz 64MB RAM 32MB - Arrow.com
The Tessel 2 is a versatile development board that can have plug and play modules that can push your projects to the next level that include servos, relays, climate readings, accelerometer, or IR. The board is powered by a 580MHz MediaTek MT7620n processor and complemented by a 48MHz Atmel SAMD21 coprocessor.
The Tessel 2 will need to be powered by a 5V DC micro USB supply. The current that is being supplied to can vary also, depending on what you are making this development board do. If it requires the uses of multiple things at the same time, you’ll probably want something bigger than the 1A starting point.
It has a 10-pin modules that can include accelerometer, ambient, relay, Climate, infrared, servos, RFID, GPS, or DIY
Its USB modules can include BLE, cellular, MicroSD, camera, and audio. It even has community created modules ranging from distance, color sensor, keypad, lights/LEDs, motion, Motors, pulse, screen, and button/switch.Tessel 2 runs JavaScript and supports NPM (the Node package manager)— that's HTTP, Twitter, web server, color, and async right out of the box
Features:
Preinstalled with Node.js 4.2.1 LTS or newer
Easy to use CLI for remote programming and configuration
580MHz Mediatek Router-on-a-Chip
48MHz Atmel SAMD21 Coprocessor
64MB DDR2 RAM
32MB Flash Storage
Wirelessly Programmable 802.11 b/g/n WiFi
Supports 10/100 Ethernet
MicroUSB Power
2x 10-Pin Tessel Module Ports
2x USB Ports
| Compliant | |
| 5A002a.1. | |
| Active | |
| 8471.41.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Tool | |
| MT7620N/SAMD21 | |
| Application Processor and SOC | |
| 64MB | |
| 32MB | |
| Flash | |
| 3 | |
| 1 | |
| No | |
| No | |
| Flash | |
| No |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
