TE Connectivity102394-8Connector Discrete Wire Housing
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 20 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3 | |
| 250VAC | |
| 5000 | |
| -65 | |
| 105 | |
| Tray | |
| 25.4 | |
| 6.096 | |
| 15.24 | |
| 2.54 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

