Top Searched
TE Connectivity102387-4Connector Discrete Wire Housing
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 20 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250VAC | |
| 5000 | |
| -65 | |
| 105 | |
| Bag | |
| 29.97 | |
| 7.23 | |
| 15.24 | |
| Yes | |
| 2.54 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

