3M10236-2210PEConnector SCSI
Conn Mini D Ribbon RCP 36 POS 1.27mm Solder ST SMD 36 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mini D Ribbon | |
| RCP | |
| 36 | |
| 36 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1 | |
| 500 | |
| -55 | |
| 105 | |
| Box | |
| 43.56 | |
| 9.1 | |
| 11 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini d ribbon 10236-2210PE SCSI connector from 10236-2210PE in order to interface with each other. This RCP connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This connector has a single port. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A. 10236-2210PE is housed in polychlorinated terphenyl. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 43.56 mm long, 11 mm tall and 9.1 mm deep. Its 36 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

