3M10226-55G3PCConnector SCSI
Conn Mini D Ribbon RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mini D Ribbon | |
| RCP | |
| 26 | |
| 26 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1 | |
| 500 | |
| -55 | |
| 105 | |
| 37.2 | |
| 16.7 | |
| 9.4 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini d ribbon 10226-55G3PC SCSI connector from 10226-55G3PC in order to interface with each other. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. 10226-55G3PC is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. This product is 37.2 mm long, 9.4 mm tall and 16.7 mm deep. Its 26 terminals use the solder termination method. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

