3M10226-2210PEConnector SCSI
Conn Mini D Ribbon RCP 26 POS 1.27mm Solder ST SMD 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mini D Ribbon | |
| RCP | |
| 26 | |
| 26 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1 | |
| 500 | |
| -55 | |
| 105 | |
| 37.21 | |
| 10.1 | |
| 11.13 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Surface Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini d ribbon 10226-2210PE SCSI connector from 10226-2210PE in order to interface with each other. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. This connector has a single port. It has a receptacle type gender. 10226-2210PE is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. Its 26 terminals use the solder termination method. This product is 37.21 mm long, 11 mm tall and 9.1 mm deep. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

