| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 10000psi |
| Maximum Overload Pressure | 20000psi |
| Equivalent Overload Pressure Range (psi) | 5000 to 25000 |
| Accuracy (%) | ±0.25 |
| Output Voltage Range (V) | 1 to 5 |
| Minimum Operating Supply Voltage (V) | 8 |
| Typical Operating Supply Voltage (V) | 9|12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Diameter | 31.75 |
| Mounting | Stud |
| Package Height | 94.39 |