3M10214-55G3PCConnector SCSI
Conn Mini D Ribbon RCP 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mini D Ribbon | |
| RCP | |
| 14 | |
| 14 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1 | |
| 500 | |
| -55 | |
| 105 | |
| Box | |
| 29.5 | |
| 16.7 | |
| 9.4 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini d ribbon 10214-55G3PC SCSI connector from 10214-55G3PC in order to interface with each other. This RCP connector's 14 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. 10214-55G3PC is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. Its 14 terminals use the solder termination method. This SCSI connector has an operating temperature range of -55 °C to 105 °C. This product is 29.5 mm long, 9.4 mm tall and 16.7 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

