| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 9026.20.80.00 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 20000psi |
| Equivalent Overload Pressure Range (psi) | 5000 to 25000 |
| Accuracy (%) | ±0.1 |
| Minimum Operating Supply Voltage (V) | 2.3 |
| Typical Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Media | Gas|Liquid |
| IP Rating | IP65 |
| Mounting | Stud |
| Package Height | 72.29 |
| Package Width | 23.98 |
| Package Length | 27.67 |