Johanson Dielectrics101X15N220MV4ECapacitor Feed Through
Cap Feed Through 22pF 100VDC C0G 20% Pad Flat 0805 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 22pF | |
| 20% | |
| 100VDC | |
| 10G | |
| C0G | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0.1 | |
| 0805 | |
| -55 | |
| 125 | |
| 2.032 | |
| 1.27 | |
| 1.016(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
