Johanson Dielectrics101X14N100MV4TCapacitor Feed Through
Cap Feed Through 10pF 100VDC C0G 20% Pad Flat 0603 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 10pF | |
| 20% | |
| 100VDC | |
| 10G | |
| C0G | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0603 | |
| -55 | |
| 125 | |
| 1.626 | |
| 0.889 | |
| 0.66(Max) |
Since this 101X14N100MV4T multilayer ceramic capacitor from Johanson has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.626 mm long, 0.66(Max) mm tall and 0.889 mm deep. It has a tolerance of 20%. Its capacitance value is 10pF. This device utilizes x2y technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
