PHOENIX CONTACT1017510Connector Terminal Blocks
Conn PC Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 9 | |
| 5.08 | |
| 1 | |
| 9 | |
| Solder | |
| Straight | |
| 32 | |
| 400V | |
| -40 | |
| 105 | |
| Cardboard | |
| 46.52 | |
| 18 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

