Amphenol Communications Solutions10159561-200121RLFConnector Headers and PCB Receptacles
Conn Board to Board RCP 2Power POS 2mm Solder ST SMD PowerStak® Automotive T/R
10159561-200121RLF mates with 10159560-200421RLF
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Board to Board | |
| RCP | |
| 2Power | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 20/Contact | |
| 100VDC | |
| 1000 | |
| 2 | |
| -40 | |
| 125 | |
| 200 | |
| Tape and Reel | |
| 8.8 | |
| 5.5 | |
| 4.3 | |
| PowerStak® | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

